Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1SE-1205/H2-R

DigiKey Part Number
945-2275-2-ND - Tape & Reel (TR)
945-R1SE-1205/H2-RCT-ND - Cut Tape (CT)
945-R1SE-1205/H2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1SE-1205/H2-R
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R1SE-1205/H2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
2 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
73%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,700
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.63000¥37.63
5¥35.87600¥179.38
10¥35.12300¥351.23
25¥34.16520¥854.13
50¥33.45380¥1,672.69
100¥32.75910¥3,275.91
250¥31.86232¥7,965.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥31.20038¥15,600.19
1,000¥30.55210¥30,552.10
1,500¥30.17925¥45,268.88
2,500¥29.71572¥74,289.30
Manufacturers Standard Package