


R1S-0509 | |
|---|---|
DigiKey Part Number | 945-1738-5-ND |
Manufacturer | |
Manufacturer Product Number | R1S-0509 |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-0509 Models |
Category | Current - Output (Max) 111mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 1 | Efficiency 78% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.33000 | ¥65.33 |
| 5 | ¥62.95200 | ¥314.76 |
| 10 | ¥61.92600 | ¥619.26 |
| 25 | ¥60.60240 | ¥1,515.06 |
| 50 | ¥59.62000 | ¥2,981.00 |
| 100 | ¥58.65080 | ¥5,865.08 |
| 250 | ¥57.39244 | ¥14,348.11 |
| 500 | ¥56.45744 | ¥28,228.72 |











