Isolated Module DC DC Converter 2 Output 20V -5V 50mA, 200mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 20V -5V 50mA, 200mA 10.8V - 13.2V Input
RECOM High Isolation Asymmetric Output DC/DC converters for SiC MOSFETs | Digi-Key Daily

R12P22005D/P

DigiKey Part Number
945-3285-ND
Manufacturer
Manufacturer Product Number
R12P22005D/P
Description
DC DC CONVERTER 20V -5V 2W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 20V -5V 50mA, 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R12P22005D/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
50mA, 200mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
5.2 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 95°C
Number of Outputs
2
Efficiency
82%
Voltage - Input (Min)
10.8V
Mounting Type
Through Hole
Voltage - Input (Max)
13.2V
Package / Case
7-SIP Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,273
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.82000¥77.82
5¥74.96000¥374.80
10¥73.74400¥737.44
25¥72.16400¥1,804.10
50¥70.99300¥3,549.65
100¥69.83930¥6,983.93
250¥68.34060¥17,085.15
500¥67.22696¥33,613.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.