



R05P205S/R6.4 | |
|---|---|
DigiKey Part Number | 945-2066-5-ND |
Manufacturer | |
Manufacturer Product Number | R05P205S/R6.4 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R05P205S/R6.4 Models |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 6.4 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.20000 | ¥181.20 |
| 5 | ¥174.49600 | ¥872.48 |
| 10 | ¥171.67700 | ¥1,716.77 |
| 25 | ¥168.00000 | ¥4,200.00 |
| 50 | ¥165.26760 | ¥8,263.38 |
| 100 | ¥162.57740 | ¥16,257.74 |
| 250 | ¥159.08396 | ¥39,770.99 |
| 500 | ¥156.48736 | ¥78,243.68 |

