
R-78K1.2-2.0 | |
|---|---|
DigiKey Part Number | 945-R-78K1.2-2.0-ND |
Manufacturer | |
Manufacturer Product Number | R-78K1.2-2.0 |
Description | 2A DC/DC-CONVERTER 'INNOLINE' SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 2A 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78K1.2-2.0 Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 90°C (With Derating) |
Packaging Tube | Efficiency 75% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) |
Voltage - Input (Min) 4.5V | Approval Agency CB |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.91000 | ¥43.91 |
| 5 | ¥42.29200 | ¥211.46 |
| 10 | ¥41.60600 | ¥416.06 |
| 25 | ¥40.71800 | ¥1,017.95 |
| 50 | ¥40.05820 | ¥2,002.91 |
| 100 | ¥39.40740 | ¥3,940.74 |
| 250 | ¥38.56232 | ¥9,640.58 |
| 500 | ¥37.93430 | ¥18,967.15 |










