


R-78B9.0-1.0 | |
|---|---|
DigiKey Part Number | 945-1056-ND |
Manufacturer | |
Manufacturer Product Number | R-78B9.0-1.0 |
Description | DC DC CONVERTER 9V 9W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 1A 12V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B9.0-1.0 Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 9 W |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 95% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 12V | Package / Case 3-SIP Module |
Voltage - Input (Max) 32V | Size / Dimension 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.92000 | ¥97.92 |
| 5 | ¥94.27800 | ¥471.39 |
| 10 | ¥92.74800 | ¥927.48 |
| 25 | ¥90.76480 | ¥2,269.12 |
| 50 | ¥89.29280 | ¥4,464.64 |
| 100 | ¥87.84060 | ¥8,784.06 |
| 250 | ¥85.95472 | ¥21,488.68 |
| 500 | ¥84.55278 | ¥42,276.39 |







