

R-78AA12-0.5SMD-R | |
|---|---|
DigiKey Part Number | 945-1041-2-ND - Tape & Reel (TR) 945-R-78AA12-0.5SMD-RCT-ND - Cut Tape (CT) 945-R-78AA12-0.5SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-78AA12-0.5SMD-R |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 15V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78AA12-0.5SMD-R Models |
Category | Power (Watts) 6 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OTP, SCP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 97% |
Type Linear Regulator Replacement | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 15V | Size / Dimension 0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm) |
Voltage - Input (Max) 32V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.71000 | ¥91.71 |
| 5 | ¥88.30800 | ¥441.54 |
| 10 | ¥86.87600 | ¥868.76 |
| 25 | ¥85.02200 | ¥2,125.55 |
| 50 | ¥83.64100 | ¥4,182.05 |
| 100 | ¥82.28150 | ¥8,228.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥80.51504 | ¥20,128.76 |
| 500 | ¥79.20226 | ¥39,601.13 |
| 750 | ¥78.44400 | ¥58,833.00 |



