Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 14V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-6212P

DigiKey Part Number
945-1602-5-ND
Manufacturer
Manufacturer Product Number
R-6212P
Description
DC DC CONVERTER 12V 24W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 14V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
R-6212P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
24 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
96%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
12-SIP Module
Voltage - Input (Min)
14V
Size / Dimension
1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm)
Voltage - Input (Max)
32V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Factory Stock: 990
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥193.85000¥193.85
5¥186.67000¥933.35
10¥183.63500¥1,836.35
25¥179.70720¥4,492.68
50¥176.78600¥8,839.30
100¥173.90730¥17,390.73
250¥170.17040¥42,542.60
500¥147.53772¥73,768.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.