
R-555.0PA | |
|---|---|
DigiKey Part Number | 945-2315-5-ND |
Manufacturer | |
Manufacturer Product Number | R-555.0PA |
Description | DC DC CONVERTER 5V 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 5A 7V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-555.0PA Models |
Category | Power (Watts) 25 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module |
Voltage - Input (Min) 7V | Size / Dimension 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥265.80000 | ¥265.80 |
| 5 | ¥255.90600 | ¥1,279.53 |
| 10 | ¥251.76300 | ¥2,517.63 |
| 25 | ¥246.36640 | ¥6,159.16 |
| 50 | ¥242.36060 | ¥12,118.03 |
| 100 | ¥238.41240 | ¥23,841.24 |
| 250 | ¥233.28600 | ¥58,321.50 |





