Imaging Camera Color Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Imaging Camera Color Chassis Mount
82635D435FDKMP

99ANHL

DigiKey Part Number
2311-99ANHL-ND
Manufacturer
Manufacturer Product Number
99ANHL
Description
REALSENSE DEPTHCAM D435FCAM ONLY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Imaging Camera Color Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Source
External
Manufacturer
RealSense
Scan Rate
90 scans/s
Series
Image Type
Color
Packaging
Box
Features
Software Included
Part Status
Active
Mounting Type
Chassis Mount
Type
Imaging Camera
Termination Style
Cable with Connector
Visual Field (Max)
Lens Required
Operating Temperature
0°C ~ 85°C
Resolution
2MP, 1920 x 1080 (2,073,600 Pixels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,842.81000¥2,842.81
Manufacturers Standard Package