Single Board Computer 2.4GHz 4 Core 16GB/0GB RAM ARM® Cortex®-A76
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1578

DigiKey Part Number
2648-SC1578-ND
Manufacturer
Manufacturer Product Number
SC1578
Description
CM5016064 (COMPUTE MODULE CM5, 1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Board Computer 2.4GHz 4 Core 16GB/0GB RAM ARM® Cortex®-A76
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Box
Part Status
Active
Core Processor
ARM® Cortex®-A76
Speed
2.4GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.170" x 1.570" (55.00mm x 40.00mm)
Form Factor
Raspberry Pi
Expansion Site/Bus
GPIO, I2C, I2S, PCIe, SPI, SDIO, UART
RAM Capacity/Installed
16GB/0GB
Storage Interface
eMMC, SDIO
Video Outputs
HDMI, MIPI-CSI, MIPI-DSI, OpenGL
Ethernet
1Gbps
USB
USB 2.0 (1), USB 3.0 (2)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,687.75000¥2,687.75