Single Board Computer 2.4GHz 4 Core 8GB/0GB RAM ARM® Cortex®-A76
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1568

DigiKey Part Number
2648-SC1568-ND
Manufacturer
Manufacturer Product Number
SC1568
Description
CM5008000 (COMPUTE MODULE CM5, 8
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Board Computer 2.4GHz 4 Core 8GB/0GB RAM ARM® Cortex®-A76
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Raspberry Pi
Manufacturer
Raspberry Pi
Expansion Site/Bus
GPIO, I2C, I2S, PCIe, SPI, SDIO, UART
Series
RAM Capacity/Installed
8GB/0GB
Packaging
Box
Storage Interface
eMMC, SDIO
Part Status
Active
Video Outputs
HDMI, MIPI-CSI, MIPI-DSI, OpenGL
Core Processor
ARM® Cortex®-A76
Ethernet
1Gbps
Speed
2.4GHz
USB
USB 2.0 (1), USB 3.0 (2)
Number of Cores
4
Watchdog Timer
No
Size / Dimension
2.170" x 1.570" (55.00mm x 40.00mm)
Operating Temperature
-20°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,364.51000¥1,364.51