- Microcontroller IC 60-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1509(13)

DigiKey Part Number
2648-SC1509(13)TR-ND - Tape & Reel (TR)
2648-SC1509(13)CT-ND - Cut Tape (CT)
2648-SC1509(13)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC1509(13)
Description
RP2350A / 13" REEL - 3400PCS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Microcontroller IC 60-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Supplier Device Package
60-QFN (7x7)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
60-VFQFN Exposed Pad
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,304
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.65000¥12.65
10¥10.69300¥106.93
25¥9.92080¥248.02
100¥8.85880¥885.88
250¥8.25940¥2,064.85
500¥7.86626¥3,933.13
1,000¥7.59186¥7,591.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,400¥6.77026¥23,018.88
6,800¥6.56373¥44,633.36
10,200¥6.45953¥65,887.21
Manufacturers Standard Package