Single Board Computer 2.4GHz 4 Core 8GB/0GB RAM ARM® Cortex®-A76
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 2.4GHz 4 Core 8GB/0GB RAM ARM® Cortex®-A76
SC1232
SC1232

SC1233

DigiKey Part Number
2648-SC1233-ND
Manufacturer
Manufacturer Product Number
SC1233
Description
RASPBERRY PI 500 ES - UNIT ONLY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Board Computer 2.4GHz 4 Core 8GB/0GB RAM ARM® Cortex®-A76
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Raspberry Pi
Manufacturer
Raspberry Pi
Expansion Site/Bus
GPIO, SD, Wi-Fi/Bluetooth
Series
RAM Capacity/Installed
8GB/0GB
Packaging
Box
Storage Interface
MicroSD
Part Status
Active
Video Outputs
micro HDMI, OpenGL
Core Processor
ARM® Cortex®-A76
Ethernet
GbE
Speed
2.4GHz
USB
USB 2.0 (1), USB 3.0 (2)
Number of Cores
4
Watchdog Timer
No
Cooling Type
Heat Sink
Contents
32GB microSD Card
Size / Dimension
11.260" x 4.800" (286.00mm x 122.00mm)
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,488.55000¥1,488.55