Single Board Computer 1.5GHz 4 Core 1GB/1GB RAM Broadcom BCM2711 Arm Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core 1GB/1GB RAM Broadcom BCM2711 Arm Cortex-A72
SC0762

SC0762

DigiKey Part Number
2648-SC0762-ND
Manufacturer
Manufacturer Product Number
SC0762
Description
RAS PI COMPUTE MOD 4S SODIMM 1GB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
The Raspberry Pi Compute Module 4S CM4S01000 single board computer features a powerful Broadcom BCM2711 Arm Cortex-A72 quad-core processor running at 1.5GHz and 1GB of RAM, making it ideal for a variety of embedded computing applications. With 46 digital I/O lines and expansion options including I2C, SPI, and UART, this SBC offers extensive connectivity options. Its compact DDR2-SODIMM form factor and operating temperature range of -20°C to 85°C allow for deployment in diverse environments. Additionally, the board supports multiple video outputs such as CSI, DPI, DSI, and HDMI, and includes a USB 2.0 port for peripheral connectivity.
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Box
Part Status
Active
Core Processor
Broadcom BCM2711 Arm Cortex-A72
Speed
1.5GHz
Number of Cores
4
Power (Watts)
7W
Cooling Type
-
Size / Dimension
2.661" x 1.220" (67.60mm x 31.00mm)
Form Factor
DDR2-SODIMM
Expansion Site/Bus
I2C, SPI, UART
RAM Capacity/Installed
1GB/1GB
Storage Interface
SDIO
Video Outputs
CSI, DPI, DSI, HDMI
Ethernet
-
USB
USB 2.0 (1)
Digital I/O Lines
46
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥206.74000¥206.74