
SC0378 | |
|---|---|
DigiKey Part Number | 2648-SC0378-ND |
Manufacturer | |
Manufacturer Product Number | SC0378 |
Description | SBC 1.8GHZ 4 CORE 4GB RAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.8Ghz 4 Core 4GB RAM ARM® Cortex®-A72 Keyboard NO |
Datasheet | Datasheet |
Category | RAM Capacity/Installed 4GB/4GB |
Manufacturer Raspberry Pi | Storage Interface MicroSD |
Series | Video Outputs micro HDMI |
Packaging Bulk | Ethernet GbE |
Part Status Active | USB USB 2.0 (1), USB 3.0 (2) |
Core Processor Broadcom BCM2711 ARM Cortex-A72 | Digital I/O Lines 40 |
Speed 1.8GHz | Watchdog Timer No |
Number of Cores 4 | Contents NO Keyboard |
Size / Dimension 11.260" x 4.800" (286.00mm x 122.00mm) | Operating Temperature 0°C ~ 50°C |
Expansion Site/Bus Wi-Fi | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥659.84000 | ¥659.84 |







