
MB85RC512TPNF-G-AMERE2 | |
|---|---|
DigiKey Part Number | 865-MB85RC512TPNF-G-AMERE2TR-ND - Tape & Reel (TR) 865-MB85RC512TPNF-G-AMERE2CT-ND - Cut Tape (CT) 865-MB85RC512TPNF-G-AMERE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RC512TPNF-G-AMERE2 |
Description | 512kbit FRAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 512Kbit I2C 3.4 MHz 130 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 3.4 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 130 ns |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 64K x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.26000 | ¥89.26 |
| 10 | ¥82.94800 | ¥829.48 |
| 25 | ¥80.41080 | ¥2,010.27 |
| 50 | ¥78.49680 | ¥3,924.84 |
| 100 | ¥76.59160 | ¥7,659.16 |
| 250 | ¥74.09912 | ¥18,524.78 |
| 500 | ¥72.24052 | ¥36,120.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥69.35776 | ¥104,036.64 |


