32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT3215-32.768-6-EXT-TR

DigiKey Part Number
2151-RT3215-32.768-6-EXT-TR-ND - Tape & Reel (TR)
2151-RT3215-32.768-6-EXT-TRCT-ND - Cut Tape (CT)
2151-RT3215-32.768-6-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT3215-32.768-6-EXT-TR
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9HT10-32.768KDZY-TTXC CORPORATION35,239887-1506-1-ND¥6.45000Similar
9HT11-32.768KDZB-TTXC CORPORATION8,903887-2616-1-ND¥6.78000Similar
9HT11-32.768KDZY-TTXC CORPORATION18,782887-2617-1-ND¥6.78000Similar
9HT12-32.768KDZY-TTXC CORPORATION162,186887-2624-1-ND¥10.09000Similar
ABS06-32.768KHZ-6-TAbracon LLC4,264535-ABS06-32.768KHZ-6-TCT-ND¥13.65000Similar
In-Stock: 7,473
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥3.49800¥34.98
25¥3.30480¥82.62
50¥3.16900¥158.45
100¥3.03760¥303.76
250¥2.87268¥718.17
500¥2.75390¥1,376.95
1,000¥2.63995¥2,639.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.09970¥6,299.10
6,000¥2.01286¥12,077.16
9,000¥1.96377¥17,673.93
15,000¥1.90363¥28,554.45
21,000¥1.88337¥39,550.77
Manufacturers Standard Package