
A-1.8432-18 | |
|---|---|
DigiKey Part Number | 2151-A-1.8432-18-ND |
Manufacturer | |
Manufacturer Product Number | A-1.8432-18 |
Description | CRYSTAL 1.8432MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz ±30ppm Crystal 18pF 700 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 700 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package HC-49/U |
Frequency 1.8432 MHz | Size / Dimension 0.435" L x 0.183" W (11.05mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.531" (13.49mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥6.55000 | ¥65.50 |
| 25 | ¥6.19600 | ¥154.90 |
| 50 | ¥5.94120 | ¥297.06 |
| 100 | ¥5.69550 | ¥569.55 |
| 250 | ¥5.38576 | ¥1,346.44 |
| 500 | ¥5.16296 | ¥2,581.48 |
| 1,000 | ¥4.94943 | ¥4,949.43 |
| 3,000 | ¥4.62916 | ¥13,887.48 |


