



M2105-2545-AL | |
|---|---|
DigiKey Part Number | 1772-2075-ND |
Manufacturer | |
Manufacturer Product Number | M2105-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2105-2545-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.550" (13.97mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.69000 | ¥9.69 |
| 5 | ¥8.13200 | ¥40.66 |
| 10 | ¥7.57100 | ¥75.71 |
| 25 | ¥6.93440 | ¥173.36 |
| 50 | ¥6.51260 | ¥325.63 |
| 100 | ¥6.13450 | ¥613.45 |
| 250 | ¥5.69644 | ¥1,424.11 |
| 500 | ¥5.40538 | ¥2,702.69 |
| 1,000 | ¥5.14492 | ¥5,144.92 |

