
M1317-4007-N | |
|---|---|
DigiKey Part Number | 1772-M1317-4007-N-ND |
Manufacturer | |
Manufacturer Product Number | M1317-4007-N |
Description | HEX STANDOFF M4X0.7 NYLON 20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Nylon 0.787" (20.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.787" (20.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.99000 | ¥105.99 |
| 5 | ¥91.58000 | ¥457.90 |
| 10 | ¥86.44000 | ¥864.40 |
| 25 | ¥80.47320 | ¥2,011.83 |
| 50 | ¥76.50420 | ¥3,825.21 |
| 100 | ¥72.95220 | ¥7,295.22 |
| 250 | ¥68.81768 | ¥17,204.42 |
| 500 | ¥66.06406 | ¥33,032.03 |
| 1,000 | ¥63.59404 | ¥63,594.04 |

