



M1251-2545-SS | |
|---|---|
DigiKey Part Number | 1772-1280-ND |
Manufacturer | |
Manufacturer Product Number | M1251-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1251-2545-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.157" (4.00mm) |
Part Status Active | Length - Overall 0.157" (4.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.04000 | ¥10.04 |
| 5 | ¥8.42000 | ¥42.10 |
| 10 | ¥7.84400 | ¥78.44 |
| 25 | ¥7.18640 | ¥179.66 |
| 50 | ¥6.74940 | ¥337.47 |
| 100 | ¥6.35910 | ¥635.91 |
| 250 | ¥5.90744 | ¥1,476.86 |
| 500 | ¥5.60724 | ¥2,803.62 |
| 1,000 | ¥5.33863 | ¥5,338.63 |

