Round Spacer Unthreaded Nylon 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0502-25-N

DigiKey Part Number
1772-1694-ND
Manufacturer
Manufacturer Product Number
M0502-25-N
Description
ROUND SPACER NYLON 3MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0502-25-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.106" (2.69mm)
Mfr
Diameter - Outside
0.177" (4.50mm)
Packaging
Bulk
Between Board Height
0.118" (3.00mm)
Part Status
Active
Length - Overall
0.118" (3.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,510
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.15000¥10.15
5¥8.55000¥42.75
10¥7.96800¥79.68
25¥7.30320¥182.58
50¥6.85960¥342.98
100¥6.46400¥646.40
250¥6.00488¥1,501.22
500¥5.69966¥2,849.83
1,000¥5.42678¥5,426.78
Manufacturers Standard Package