
7128-SS | |
|---|---|
DigiKey Part Number | 1772-3184-ND |
Manufacturer | |
Manufacturer Product Number | 7128-SS |
Description | THUMB SCREW KNOB - #8-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Head Height 0.188" (4.76mm) |
Part Status Active | Length - Below Head 0.375" (9.53mm) 3/8" |
Type Thumb Screw | Length - Overall 0.563" (14.29mm) |
Screw Head Type Knob | Material Stainless Steel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2408 | Keystone Electronics | 0 | 36-2408-ND | ¥21.07092 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.55000 | ¥46.55 |
| 5 | ¥39.80200 | ¥199.01 |
| 10 | ¥37.41700 | ¥374.17 |
| 25 | ¥34.63400 | ¥865.85 |
| 50 | ¥32.78720 | ¥1,639.36 |
| 100 | ¥31.13720 | ¥3,113.72 |
| 250 | ¥29.21816 | ¥7,304.54 |
| 500 | ¥27.94074 | ¥13,970.37 |
| 1,000 | ¥26.79599 | ¥26,795.99 |


