
4562-440-SS | |
|---|---|
DigiKey Part Number | 1772-2385-ND |
Manufacturer | |
Manufacturer Product Number | 4562-440-SS |
Description | HEX STANDOFF #4-40 SS 63.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 2.500" (63.50mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 2.500" (63.50mm) |
Part Status Active | Length - Overall 2.688" (68.26mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.62000 | ¥57.62 |
| 5 | ¥49.42600 | ¥247.13 |
| 10 | ¥46.50900 | ¥465.09 |
| 25 | ¥43.12560 | ¥1,078.14 |
| 50 | ¥40.87620 | ¥2,043.81 |
| 100 | ¥38.86490 | ¥3,886.49 |
| 250 | ¥36.52464 | ¥9,131.16 |
| 500 | ¥34.96672 | ¥17,483.36 |
| 1,000 | ¥33.56998 | ¥33,569.98 |

