
4532-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2012-ND |
Manufacturer | |
Manufacturer Product Number | 4532-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4532-632-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.27000 | ¥4.27 |
| 5 | ¥3.57200 | ¥17.86 |
| 10 | ¥3.31500 | ¥33.15 |
| 25 | ¥3.01680 | ¥75.42 |
| 50 | ¥2.81940 | ¥140.97 |
| 100 | ¥2.64460 | ¥264.46 |
| 250 | ¥2.44240 | ¥610.60 |
| 500 | ¥2.30772 | ¥1,153.86 |
| 1,000 | ¥2.18755 | ¥2,187.55 |



