



4532-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1976-ND |
Manufacturer | |
Manufacturer Product Number | 4532-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4532-440-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.563" (14.30mm) 9/16" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 5 | ¥3.23000 | ¥16.15 |
| 10 | ¥2.99200 | ¥29.92 |
| 25 | ¥2.71680 | ¥67.92 |
| 50 | ¥2.54000 | ¥127.00 |
| 100 | ¥2.38050 | ¥238.05 |
| 250 | ¥2.19696 | ¥549.24 |
| 500 | ¥2.07480 | ¥1,037.40 |
| 1,000 | ¥1.96556 | ¥1,965.56 |

