Hex Standoff Threaded #4-40 Stainless Steel 0.906" (23.01mm) 29/32"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4511T-440-SS

DigiKey Part Number
1772-3541-ND
Manufacturer
Manufacturer Product Number
4511T-440-SS
Description
HEX STANDOFF #4-40 SS 29/32"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.906" (23.01mm) 29/32"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Packaging
Bulk
Between Board Height
0.906" (23.01mm) 29/32"
Part Status
Active
Length - Overall
1.094" (27.78mm)
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.01000¥17.01
5¥14.36800¥71.84
10¥13.44000¥134.40
25¥12.35400¥308.85
50¥11.63640¥581.82
100¥10.99610¥1,099.61
250¥10.25120¥2,562.80
500¥9.75620¥4,878.10
1,000¥9.31295¥9,312.95
Manufacturers Standard Package