Hex Standoff Threaded #4-40 Stainless Steel 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Stainless Steel 0.750" (19.05mm) 3/4"
4509-440-SS
4509-440-SS

4509-440-SS

DigiKey Part Number
1772-1856-ND
Manufacturer
Manufacturer Product Number
4509-440-SS
Description
HEX STANDOFF #4-40 SS 3/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
4509-440-SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Packaging
Bulk
Between Board Height
0.750" (19.05mm) 3/4"
Part Status
Active
Length - Overall
0.938" (23.83mm) 15/16"
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,065
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.64000¥12.64
5¥10.67000¥53.35
10¥9.95400¥99.54
25¥9.13440¥228.36
50¥8.59160¥429.58
100¥8.10650¥810.65
250¥7.54212¥1,885.53
500¥7.16738¥3,583.69
1,000¥6.83194¥6,831.94
Manufacturers Standard Package