



2110-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1501-ND |
Manufacturer | |
Manufacturer Product Number | 2110-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2110-632-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.51000 | ¥5.51 |
| 5 | ¥4.57800 | ¥22.89 |
| 10 | ¥4.24600 | ¥42.46 |
| 25 | ¥3.87200 | ¥96.80 |
| 50 | ¥3.62680 | ¥181.34 |
| 100 | ¥3.40540 | ¥340.54 |
| 250 | ¥3.14992 | ¥787.48 |
| 500 | ¥2.98044 | ¥1,490.22 |
| 1,000 | ¥2.82865 | ¥2,828.65 |

