Hex Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2104-440-B-12

DigiKey Part Number
1772-2813-ND
Manufacturer
Manufacturer Product Number
2104-440-B-12
Description
HEX STANDOFF #4-40 BRASS 1/2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2" Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Mfr
Between Board Height
0.500" (12.70mm) 1/2"
Packaging
Bulk
Length - Overall
0.500" (12.70mm) 1/2"
Part Status
Active
Material
Type
Plating
Chromate, Zinc
Threaded/Unthreaded
Threaded
Color
Clear
Gender
Female, Female
Base Product Number
Screw, Thread Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 473
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.78000¥13.78
5¥11.57600¥57.88
10¥10.81100¥108.11
25¥9.91960¥247.99
50¥9.33020¥466.51
100¥8.80580¥880.58
250¥8.19584¥2,048.96
500¥7.79074¥3,895.37
1,000¥7.42795¥7,427.95
Manufacturers Standard Package