Hex Standoff Threaded #4-40 Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Nylon 0.375" (9.53mm) 3/8"
1772-2064-ND
1772-2064-ND

2102-440-N

DigiKey Part Number
1772-2064-ND
Manufacturer
Manufacturer Product Number
2102-440-N
Description
HEX STANDOFF #4-40 NYLON 3/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
2102-440-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
0.375" (9.53mm) 3/8"
Part Status
Active
Length - Overall
0.375" (9.53mm) 3/8"
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.07000¥16.07
5¥13.58800¥67.94
10¥12.69500¥126.95
25¥11.66680¥291.67
50¥10.98480¥549.24
100¥10.37680¥1,037.68
250¥9.66956¥2,417.39
500¥9.19956¥4,599.78
1,000¥8.77887¥8,778.87
Manufacturers Standard Package