
2100-632-N | |
|---|---|
DigiKey Part Number | 1772-3143-ND |
Manufacturer | |
Manufacturer Product Number | 2100-632-N |
Description | HEX STANDOFF #6-32 NYLON 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.56000 | ¥25.56 |
| 5 | ¥21.65000 | ¥108.25 |
| 10 | ¥20.28700 | ¥202.87 |
| 25 | ¥18.70320 | ¥467.58 |
| 50 | ¥17.65260 | ¥882.63 |
| 100 | ¥16.71390 | ¥1,671.39 |
| 250 | ¥15.62256 | ¥3,905.64 |
| 500 | ¥14.89752 | ¥7,448.76 |
| 1,000 | ¥14.24765 | ¥14,247.65 |

