
2100-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1888-ND |
Manufacturer | |
Manufacturer Product Number | 2100-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2100-632-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 5 | ¥2.14600 | ¥10.73 |
| 10 | ¥1.98500 | ¥19.85 |
| 25 | ¥1.80120 | ¥45.03 |
| 50 | ¥1.67760 | ¥83.88 |
| 100 | ¥1.57020 | ¥157.02 |
| 250 | ¥1.44424 | ¥361.06 |
| 500 | ¥1.36122 | ¥680.61 |
| 1,000 | ¥1.28685 | ¥1,286.85 |

