



2061-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2037-ND |
Manufacturer | |
Manufacturer Product Number | 2061-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2061-440-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.22000 | ¥5.22 |
| 5 | ¥4.38800 | ¥21.94 |
| 10 | ¥4.06600 | ¥40.66 |
| 25 | ¥3.70840 | ¥92.71 |
| 50 | ¥3.47100 | ¥173.55 |
| 100 | ¥3.25820 | ¥325.82 |
| 250 | ¥3.01312 | ¥753.28 |
| 500 | ¥2.85012 | ¥1,425.06 |
| 1,000 | ¥2.70450 | ¥2,704.50 |

