Round Spacer Unthreaded Aluminum 0.313" (7.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1534-B-6-AL

DigiKey Part Number
1772-3687-ND
Manufacturer
Manufacturer Product Number
1534-B-6-AL
Description
ROUND SPACER ALUMINUM 7.94MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.313" (7.94mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.140" (3.56mm)
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Between Board Height
0.313" (7.94mm)
Part Status
Active
Length - Overall
0.418" (10.61mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Swage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.51000¥5.51
5¥4.61600¥23.08
10¥4.29400¥42.94
25¥3.91360¥97.84
50¥3.66480¥183.24
100¥3.44250¥344.25
250¥3.18412¥796.03
500¥3.01294¥1,506.47
1,000¥2.85962¥2,859.62
Manufacturers Standard Package