
0390-SS | |
|---|---|
DigiKey Part Number | 1772-0390-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0390-SS |
Description | PANEL SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.313" (7.94mm) |
Packaging Bulk | Head Height 0.313" (7.94mm) |
Part Status Active | Length - Below Head 0.500" (12.70mm) 1/2" |
Type Panel Screw | Length - Overall 0.813" (20.64mm) |
Screw Head Type Knob | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.42000 | ¥39.42 |
| 5 | ¥33.60800 | ¥168.04 |
| 10 | ¥31.56600 | ¥315.66 |
| 25 | ¥29.18120 | ¥729.53 |
| 50 | ¥27.60440 | ¥1,380.22 |
| 100 | ¥26.19290 | ¥2,619.29 |
| 250 | ¥24.55184 | ¥6,137.96 |
| 500 | ¥23.46000 | ¥11,730.00 |
| 1,000 | ¥22.48149 | ¥22,481.49 |

