
0163-SS | |
|---|---|
DigiKey Part Number | 1772-1017-ND |
Manufacturer | |
Manufacturer Product Number | 0163-SS |
Description | PANEL SCREW KNOB SLOTTED #10-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0163-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.438" (11.13mm) 7/16" | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.71000 | ¥40.71 |
| 5 | ¥34.77200 | ¥173.86 |
| 10 | ¥32.66100 | ¥326.61 |
| 25 | ¥30.21480 | ¥755.37 |
| 50 | ¥28.59420 | ¥1,429.71 |
| 100 | ¥27.14370 | ¥2,714.37 |
| 250 | ¥25.45780 | ¥6,364.45 |
| 500 | ¥24.33606 | ¥12,168.03 |
| 1,000 | ¥23.33064 | ¥23,330.64 |

