New at DigiKey
Ultraviolet (UV) Emitter 305nm (290nm ~ 320nm) 5.8V 150mA 30° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLUV07DZGDM

DigiKey Part Number
3970-QLUV07DZGDMTR-ND - Tape & Reel (TR)
3970-QLUV07DZGDMCT-ND - Cut Tape (CT)
3970-QLUV07DZGDMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLUV07DZGDM
Description
3535 PACKAGE UV LED, DOME LENS W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 305nm (290nm ~ 320nm) 5.8V 150mA 30° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
5.8V
Manufacturer
Quelighting Corp
Viewing Angle
30°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-30°C ~ 60°C
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
150mA
Package / Case
1414 (3535 Metric)
Wavelength
305nm (290nm ~ 320nm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 732
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.93000¥41.93
10¥31.18500¥311.85
100¥24.87790¥2,487.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥22.11826¥11,059.13
1,000¥21.22108¥21,221.08
1,500¥20.76191¥31,142.87
2,500¥20.24394¥50,609.85
3,500¥19.93628¥69,776.98
Manufacturers Standard Package