New at DigiKey
LED Lighting - White, Neutral 4000K (3800K ~ 4200K) 3.1V 150mA 120° 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLSP37NWH

DigiKey Part Number
3970-QLSP37NWHTR-ND - Tape & Reel (TR)
3970-QLSP37NWHCT-ND - Cut Tape (CT)
3970-QLSP37NWHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLSP37NWH
Description
4218 PACKAGE LED, SIDE VIEW, WHI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Neutral 4000K (3800K ~ 4200K) 3.1V 150mA 120° 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
150mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Color
Package / Case
2-SMD, J-Lead
CCT (K)
4000K (3800K ~ 4200K)
Supplier Device Package
2-SMD
Flux @ 25°C, Current - Test
62lm (Typ)
Size / Dimension
0.157" L x 0.058" W (4.00mm x 1.48mm)
Current - Test
150mA
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
20°C/W
Lumens/Watt @ Current - Test
133 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,741
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.73700¥17.37
100¥1.22560¥122.56
500¥0.99256¥496.28
1,000¥0.91549¥915.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.84974¥1,699.48
4,000¥0.79386¥3,175.44
6,000¥0.76513¥4,590.78
10,000¥0.73266¥7,326.60
14,000¥0.71333¥9,986.62
20,000¥0.69446¥13,889.20
Manufacturers Standard Package