
QLSP30YK | |
|---|---|
DigiKey Part Number | 3970-QLSP30YKTR-ND - Tape & Reel (TR) 3970-QLSP30YKCT-ND - Cut Tape (CT) 3970-QLSP30YKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP30YK |
Description | PLCC, SIDE VIEW, YELLOW, 60MA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Yellow 590nm 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Current - Max 60mA |
Mfr | Luminous Flux @ Current/Temperature 15lm (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature - Test 25°C |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type Surface Mount, Right Angle |
Wavelength 590nm | Package / Case 2-SMD, Boomerang |
Current - Test 60mA | Supplier Device Package SMD |
Voltage - Forward (Vf) (Typ) 2.2V | Size / Dimension 0.156" L x 0.140" W (3.95mm x 3.55mm) |
Lumens/Watt @ Current - Test 114 lm/W | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.77000 | ¥27.70 |
| 100 | ¥1.98560 | ¥198.56 |
| 500 | ¥1.63052 | ¥815.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.45343 | ¥2,180.14 |
| 3,000 | ¥1.36298 | ¥4,088.94 |
| 4,500 | ¥1.31656 | ¥5,924.52 |
| 7,500 | ¥1.26411 | ¥9,480.83 |
| 10,500 | ¥1.23288 | ¥12,945.24 |
| 15,000 | ¥1.20241 | ¥18,036.15 |




