


YXU00A0AA | |
|---|---|
DigiKey Part Number | 2958-YXU00A0AATR-ND - Tape & Reel (TR) 2958-YXU00A0AACT-ND - Cut Tape (CT) 2958-YXU00A0AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YXU00A0AA |
Description | WIFI 2.4/5.8G PCB CHIP ANTENNA,8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YXU00A0AA Models |
Category | Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.15GHz |
Manufacturer Quectel | Antenna Type Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Bands 2 |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, WiFi | Height (Max) 0.063" (1.60mm) |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Applications Bluetooth, Wi-Fi |
Frequency (Center/Band) 2.45GHz, 6.15GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥6.42600 | ¥64.26 |
| 25 | ¥5.80240 | ¥145.06 |
| 100 | ¥5.11500 | ¥511.50 |
| 250 | ¥4.78768 | ¥1,196.92 |
| 500 | ¥4.59034 | ¥2,295.17 |
| 1,000 | ¥4.42792 | ¥4,427.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.25637 | ¥10,640.93 |
| 5,000 | ¥4.15296 | ¥20,764.80 |
| 7,500 | ¥4.10119 | ¥30,758.92 |
| 12,500 | ¥4.04382 | ¥50,547.75 |
| 17,500 | ¥4.01030 | ¥70,180.25 |




