
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Quectel | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Packaging Bulk | 2nd Connector I-PEX MHF4 Plug, Right Angle |
Part Status Active | 2nd Contact Gender Female |
Style I-PEX MHF4 to SMA | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector SMA Jack | Length 5.906" (150.00mm) |
1st Contact Gender Female | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.59000 | ¥32.59 |
| 10 | ¥24.50400 | ¥245.04 |
| 25 | ¥22.49320 | ¥562.33 |
| 100 | ¥20.27460 | ¥2,027.46 |
| 250 | ¥19.21784 | ¥4,804.46 |
| 500 | ¥18.58074 | ¥9,290.37 |
| 1,000 | ¥18.05628 | ¥18,056.28 |
| 2,500 | ¥17.50271 | ¥43,756.78 |
| 5,000 | ¥17.16911 | ¥85,845.55 |



