RF ANTENNA GNSS Ceramic Patch Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YG0008AA

DigiKey Part Number
2958-YG0008AA-ND
Manufacturer
Manufacturer Product Number
YG0008AA
Description
EMBEDDED, 15591606, GNSS L1, CER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Ceramic Patch Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
1.53GHz ~ 1.577GHz, 1.599GHz ~ 1.603GHz, 1.6GHz ~ 1.604GHz
Manufacturer
Quectel
Antenna Type
Ceramic Patch
Packaging
Bulk
Number of Bands
3
Part Status
Active
Mounting Type
Surface Mount
RF Family/Standard
Navigation
Height (Max)
0.157" (4.00mm)
Frequency Group
UHF (1GHz ~ 2GHz)
Applications
GNSS
Frequency (Center/Band)
1.58GHz, 1.601GHz, 1.602GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,907
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
10¥8.90700¥89.07
25¥8.07800¥201.95
100¥7.16430¥716.43
250¥6.72912¥1,682.28
500¥6.46664¥3,233.32
1,000¥6.25063¥6,250.63
2,500¥6.02254¥15,056.35
5,000¥5.88509¥29,425.45
Manufacturers Standard Package