RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Buckle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFGC007E3A

DigiKey Part Number
2958-YFGC007E3A-ND
Manufacturer
Manufacturer Product Number
YFGC007E3A
Description
EMBEDDED ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Buckle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
Quectel
Number of Bands
2
Packaging
Tray
Gain
1.2dBi, 1.1dBi
Part Status
Active
Features
Cable - 100mm, LNA
RF Family/Standard
Navigation
Termination
I-PEX MHF1
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Buckle
Frequency (Center/Band)
1.176GHz, 1.582GHz
Height (Max)
0.571" (14.50mm)
Frequency Range
1.164GHz ~ 1.189GHz, 1.559GHz ~ 1.606GHz
Applications
GNSS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.56000¥154.56
20¥116.80200¥2,336.04
40¥111.72850¥4,469.14
100¥106.37210¥10,637.21
260¥102.07665¥26,539.93
500¥99.73496¥49,867.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.