
YFGA025E3CM | |
|---|---|
DigiKey Part Number | 2958-YFGA025E3CM-ND |
Manufacturer | |
Manufacturer Product Number | YFGA025E3CM |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Buckle |
Datasheet | Datasheet |
EDA/CAD Models | YFGA025E3CM Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Quectel | Number of Bands 1 |
Packaging Tray | Gain 0.7dBi |
Part Status Active | Features Cable - 100mm |
RF Family/Standard Navigation | Termination I-PEX MHF1 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Buckle |
Frequency (Center/Band) 1.572GHz | Height (Max) 0.295" (7.50mm) |
Frequency Range 1.559GHz ~ 1.586GHz | Applications GNSS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.85000 | ¥52.85 |
| 10 | ¥40.57300 | ¥405.73 |
| 36 | ¥36.47528 | ¥1,313.11 |
| 108 | ¥33.96361 | ¥3,668.07 |
| 252 | ¥32.49222 | ¥8,188.04 |
| 504 | ¥31.52313 | ¥15,887.66 |
| 1,008 | ¥30.72542 | ¥30,971.22 |
| 2,520 | ¥29.88360 | ¥75,306.67 |



