
YENT002W1AM | |
|---|---|
DigiKey Part Number | 2958-YENT002W1AM-ND |
Manufacturer | |
Manufacturer Product Number | YENT002W1AM |
Description | LPWA/ISM TERMINAL MOUNT WHIP DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Quectel | VSWR 4.2 |
Packaging Bag | Return Loss -4.2dB |
Part Status Active | Gain -0.6dBi |
RF Family/Standard General ISM | Termination RP-SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 900MHz | Height (Max) 4.370" (111.00mm) |
Frequency Range 850MHz ~ 950MHz | Applications ISM |
Antenna Type Whip, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.56000 | ¥46.56 |
| 10 | ¥35.59400 | ¥355.94 |
| 30 | ¥32.37433 | ¥971.23 |
| 100 | ¥29.82160 | ¥2,982.16 |
| 250 | ¥28.38132 | ¥7,095.33 |
| 500 | ¥27.51296 | ¥13,756.48 |
| 1,000 | ¥26.79843 | ¥26,798.43 |
| 2,500 | ¥26.04417 | ¥65,110.43 |


