New at DigiKey
RF ANTENNA 4G, CAT-M, GNSS, LTE, NB-IoT Dome SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEMN310L1AM

DigiKey Part Number
2958-YEMN310L1AM-ND
Manufacturer
Manufacturer Product Number
YEMN310L1AM
Description
4G&GNSS L1 3IN1 SCREW MOUNT COMB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, CAT-M, GNSS, LTE, NB-IoT Dome SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Dome
Manufacturer
Quectel
Number of Bands
3
Packaging
Bag
Features
LNA
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular, Navigation
Ingress Protection
IP67
Frequency Group
Wide Band
Mounting Type
Screw Mount
Frequency (Center/Band)
829MHz, 1.585GHz, 2.2GHz
Height (Max)
1.394" (35.40mm)
Frequency Range
698MHz ~ 960MHz, 1.565GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz
Applications
4G, CAT-M, GNSS, LTE, NB-IoT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥529.51000¥529.51
10¥437.38700¥4,373.87
36¥406.73833¥14,642.58
108¥387.94907¥41,898.50
Manufacturers Standard Package