RF ANTENNA 4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, HSPA+, LTE, WCDMA, Wi-Fi Module SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEMA013AA

DigiKey Part Number
2958-YEMA013AA-ND
Manufacturer
Manufacturer Product Number
YEMA013AA
Description
5G COMBO ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, HSPA+, LTE, WCDMA, Wi-Fi Module SMA Male Adhesive
Datasheet
 Datasheet
EDA/CAD Models
YEMA013AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2.1, 4.4, 16.7
Manufacturer
Quectel
Return Loss
2.8dBi, 3.6dBi, 3.8dBi, 4.2dBi, 4.3dBi, 4.4dBi, 4.5dBi, 5.1dBi, 5.3dBi, 5.4dBi, 5.6dBi, 5.8dBi, 5.8dBi
Packaging
Bulk
Gain
5.3dBi, 4.2dBi, 3.8dBi, 2.8dBi, 4.5dBi, 3.6dBi, 5.8dBi, 5.1dBi, 5.4dBi, 5.8dBi, 5.6dBi, 4.4dBi, 4.3dBi
Part Status
Active
Features
Cable - 1m, LNA
RF Family/Standard
Cellular, Navigation, WiFi
Termination
SMA Male
Frequency Group
Wide Band
Ingress Protection
IP67, IP69K
Frequency (Center/Band)
650MHz, 755MHz, 890MHz, 1.47GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz
Mounting Type
Adhesive
Frequency Range
600MHz ~ 700MHz, 700MHz ~ 810MHz, 820MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.42GHz ~ 1.52GHz, 1.559GHz ~ 1.606GHz, 1.7GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz
Height (Max)
1.201" (30.50mm)
Antenna Type
Module
Applications
4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, HSPA+, LTE, WCDMA, Wi-Fi
Number of Bands
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,715.61000¥1,715.61
10¥1,463.31800¥14,633.18
25¥1,400.33520¥35,008.38