RF ANTENNA GNSS Module SMA Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEGM007BA

DigiKey Part Number
2958-YEGM007BA-ND
Manufacturer
Manufacturer Product Number
YEGM007BA
Description
GNSS EXTERNAL ANTENNA, 20DB GAIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Module SMA Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.59GHz
Frequency Range
1.57GHz ~ 1.61GHz
Antenna Type
Module
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 3m
Termination
SMA
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.669" (17.00mm)
Applications
GNSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥36.10050¥3,610.05
Manufacturers Standard Package